Part Details for RM UMK105 CH821JV-F by TAIYO YUDEN
Overview of RM UMK105 CH821JV-F by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for RM UMK105 CH821JV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMK105CH821JV-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 50 V, ± 5%, C0H, 0402 [1005 Metric] - Tape and Reel (Alt: UMK105CH821JV-F) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |