Part Details for RM04F1023CT by Cal-Chip Electronics
Overview of RM04F1023CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F1023CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F1023CTTR-ND
|
DigiKey | RES SMD 102K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0009 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9000 |
|
$0.1500 / $0.2300 | Buy Now |
|
South Electronics | RM04F1023CT | 60000 |
|
RFQ |
Part Details for RM04F1023CT
RM04F1023CT CAD Models
RM04F1023CT Part Data Attributes
|
RM04F1023CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F1023CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F1023CT
This table gives cross-reference parts and alternative options found for RM04F1023CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F1023CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW10K1023FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RM04F1023CT vs RMSW10K1023FB |
RC0402FR-07102KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RM04F1023CT vs RC0402FR-07102KP |
MC0402L6F1023SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | RM04F1023CT vs MC0402L6F1023SE |
CR10-1023FV | Fixed Resistor, 0.1W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RM04F1023CT vs CR10-1023FV |
WR04X1023FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RM04F1023CT vs WR04X1023FGR |
TSR16GF1023V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RM04F1023CT vs TSR16GF1023V |
CR-02FPF--102K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RM04F1023CT vs CR-02FPF--102K |
MR04X1023FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RM04F1023CT vs MR04X1023FTL |
RMCS0402FG102K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RM04F1023CT vs RMCS0402FG102K-HP |
CQ02WGF1023TCE | Fixed Resistor, 0.0625W, 102000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F1023CT vs CQ02WGF1023TCE |