Part Details for RM04F80R6CT by Cal-Chip Electronics
Overview of RM04F80R6CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F80R6CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F80R6CTTR-ND
|
DigiKey | RES SMD 80.6 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0009 | Buy Now |
DISTI #
SMC-RM04F80R6CT
|
Sensible Micro Corporation | Rm04F80R6Ct RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 430 Container: Tape & Reel | 30000 |
|
RFQ |
Part Details for RM04F80R6CT
RM04F80R6CT CAD Models
RM04F80R6CT Part Data Attributes
|
RM04F80R6CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F80R6CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F80R6CT
This table gives cross-reference parts and alternative options found for RM04F80R6CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F80R6CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW04F80R6TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RM04F80R6CT vs NRCW04F80R6TRF |
RMC040280.61%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RM04F80R6CT vs RMC040280.61%N |
RGC1/16SK80R6FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RM04F80R6CT vs RGC1/16SK80R6FTH |
HPCR0402-R-80R6FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RM04F80R6CT vs HPCR0402-R-80R6FT |
RK73H1ETTPS80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 80.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04F80R6CT vs RK73H1ETTPS80R6F |
9C04021A80R6FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RM04F80R6CT vs 9C04021A80R6FKPF7 |
9C04021A80R6FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RM04F80R6CT vs 9C04021A80R6FKAF3 |
RC0402F80R6-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RM04F80R6CT vs RC0402F80R6-07-RG70 |
MR04X80R6FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RM04F80R6CT vs MR04X80R6FBL |
232270628069 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 80.6ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04F80R6CT vs 232270628069 |