Part Details for RM10F4994CT by Cal-Chip Electronics
Overview of RM10F4994CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM10F4994CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM10F4994CTTR-ND
|
DigiKey | RES SMD 4.99M OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0030 / $0.0042 | Buy Now |
Part Details for RM10F4994CT
RM10F4994CT CAD Models
RM10F4994CT Part Data Attributes
|
RM10F4994CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM10F4994CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RM10F4994CT
This table gives cross-reference parts and alternative options found for RM10F4994CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10F4994CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR10F4994TEW | Fixed Resistor, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RM10F4994CT vs PWR10F4994TEW |
AR0805FR-074M99L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RM10F4994CT vs AR0805FR-074M99L |
RC0805FR-074M99P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RM10F4994CT vs RC0805FR-074M99P |
CR0805F4M99P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RM10F4994CT vs CR0805F4M99P20 |
FCF05FW-4994 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RM10F4994CT vs FCF05FW-4994 |
RCG08054M99FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RM10F4994CT vs RCG08054M99FKEA |
RC0805FR-104M99 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM10F4994CT vs RC0805FR-104M99 |
CR0805-10W-4994FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RM10F4994CT vs CR0805-10W-4994FPT-13 |
RCA08054M99FKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RM10F4994CT vs RCA08054M99FKEVAP |
CR0805-10W-4994FPT | Fixed Resistor, 0.1W, 4990000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RM10F4994CT vs CR0805-10W-4994FPT |