Part Details for RM12F8062CT by Cal-Chip Electronics
Overview of RM12F8062CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F8062CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F8062CTTR-ND
|
DigiKey | RES SMD 80.6K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RM12F8062CT
RM12F8062CT CAD Models
RM12F8062CT Part Data Attributes
|
RM12F8062CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F8062CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F8062CT
This table gives cross-reference parts and alternative options found for RM12F8062CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F8062CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216F8062CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RM12F8062CT vs RCS3216F8062CS |
232272488063 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F8062CT vs 232272488063 |
RMEF1206FT80K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RM12F8062CT vs RMEF1206FT80K6 |
MC1206P-8062-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F8062CT vs MC1206P-8062-FT101 |
9C12063A8062FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12F8062CT vs 9C12063A8062FKPF3 |
RK73H2BTTDB8062F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F8062CT vs RK73H2BTTDB8062F |
RMNW32K8062FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F8062CT vs RMNW32K8062FB |
MR12X8062FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12F8062CT vs MR12X8062FBL |
RCG120680K6FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F8062CT vs RCG120680K6FKEA |
RK73H2BLTDB8062F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F8062CT vs RK73H2BLTDB8062F |