Part Details for RM1C60D100 by Carlo Gavazzi Holding AG
Overview of RM1C60D100 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for RM1C60D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1264
|
Newark | 1-Pole Panel Mount Ssr, Peak Switching, Operating Voltage (Ue): 340 - 660 Vac (1400 Vp), Rated Current (Ie): 100 Aac, Control Voltage (Uc): 4.25 - 32 Vdc |Carlo Gavazzi RM1C60D100 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.4800 / $195.0600 | Buy Now |
DISTI #
225-RM1C60D100
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR PS 600V 100A DC IP RoHS: Compliant | 0 |
|
$159.8800 / $168.7600 | Order Now |
DISTI #
70659331
|
RS | Solid-State Relay, Peak Switch, SPST, NO,100A,340-660VAC,4-32VDC, Panel, RM Series | Carlo Gavazzi Inc. RM1C60D100 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$151.8800 / $168.7600 | RFQ |
|
Onlinecomponents.com | SSR RM 600V 100A DC IP RoHS: Compliant | 0 |
|
$132.3100 / $277.1300 | Buy Now |
DISTI #
RM1C60D100
|
TME | Relay: solid state, Ucntrl: 4.25÷32VDC, 100A, 340÷660VAC, -30÷80°C Min Qty: 1 | 0 |
|
$130.8500 / $149.9700 | RFQ |