Part Details for RM1C60D25 by Carlo Gavazzi Holding AG
Overview of RM1C60D25 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for RM1C60D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3924
|
Newark | 1-Pole Panel Mount Ssr, Peak Switching, Operating Voltage (Ue): 340 - 660 Vac (1400 Vp), Rated Current (Ie): 25 Aac, Control Voltage (Uc): 4.25 - 32 Vdc |Carlo Gavazzi RM1C60D25 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.6400 / $137.6900 | Buy Now |
DISTI #
1864-RM1C60D25-ND
|
DigiKey | SSR RELAY SPST-NO 25A 42-660V Min Qty: 20 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$125.4005 | Buy Now |
DISTI #
225-RM1C60D25
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR PS 600V 25A 4.25-32VDC RoHS: Compliant | 0 |
|
$112.8600 / $119.1300 | Order Now |
DISTI #
70659332
|
RS | Solid-State Relay, Peak Switch, SPST, NO,25A,340-660VAC,4-32VDC, Panel, RM Series | Carlo Gavazzi Inc. RM1C60D25 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$100.3200 / $125.4000 | RFQ |
|
Onlinecomponents.com | SSR RM 600V 25A DC IP RoHS: Compliant |
20 In Stock |
|
$105.6000 / $129.6500 | Buy Now |
DISTI #
76477103
|
Verical | RM1C60D25 Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 19 |
|
$138.5398 / $159.8644 | Buy Now |
DISTI #
RM1C60D25
|
TME | Relay: solid state, Ucntrl: 4.25÷32VDC, 25A, 340÷660VAC, -30÷80°C Min Qty: 1 | 0 |
|
$71.6300 / $82.1000 | RFQ |
|
Master Electronics | SSR RM 600V 25A DC IP RoHS: Compliant |
20 In Stock |
|
$105.6000 / $129.6500 | Buy Now |
|
Neutron USA | Solid-State Relay,Peak Switch,SPST,NO,25A,340-660VAC,4-32VDC,Panel,RM Series | 20 |
|
$258.8500 | Buy Now |