Part Details for RM1E2 8929.3 by Altech Corporation
Overview of RM1E2 8929.3 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM1E2 8929.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078502
|
RS | Relay, 8 A, 250 VAC/30 VDC, 12 VDC, SPDT, 55 mA, 220 Ohms +/- 15%, Screw, 70 C | Altech Corp RM1E2 8929.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.8600 / $59.8300 | RFQ |
Part Details for RM1E2 8929.3
RM1E2 8929.3 CAD Models
RM1E2 8929.3 Part Data Attributes
|
RM1E2 8929.3
Altech Corporation
Buy Now
|
Compare Parts:
RM1E2 8929.3
Altech Corporation
|
Samacsys Manufacturer | Altech |