Part Details for RM1E23V100 by Carlo Gavazzi Holding AG
Overview of RM1E23V100 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RM1E23V100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M6431
|
Newark | Ssr, Panel Mount, 265Vac, 10Vdc, 100A, Contact Configuration:Spst, Load Current:100A, Operating Voltage Max:265Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Analogue, Operating Voltage Min:90Vac Rohs Compliant: Yes |Carlo Gavazzi RM1E23V100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.4700 | Buy Now |
DISTI #
225-RM1E23V100
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR AS 230V 100A 0-10V | 0 |
|
$236.0000 | Order Now |
|
Onlinecomponents.com | SSR AS 230V 100A 0-10V RoHS: Compliant | 0 |
|
$175.7800 / $327.2700 | Buy Now |
DISTI #
RM1E23V100
|
TME | Relay: solid state, Ucntrl: 0÷10VDC, 100A, 90÷265VAC, -20÷70°C Min Qty: 1 | 0 |
|
$123.6200 / $141.7000 | RFQ |
Part Details for RM1E23V100
RM1E23V100 CAD Models
RM1E23V100 Part Data Attributes
|
RM1E23V100
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RM1E23V100
Carlo Gavazzi Holding AG
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Voltage | ||
Input Type | DC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 28.9 mm | |
Overall Length | 58.2 mm |