Part Details for RM1E48AA25 by Carlo Gavazzi Holding AG
Overview of RM1E48AA25 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM1E48AA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9921
|
Newark | Ssr, Panel Mount, 550Vac, 25A, Contact Configuration:Spst, Load Current:25A, Operating Voltage Max:550Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Analogue, Operating Voltage Min:90Vac, Control Voltage Min:-Rohs Compliant: Yes |Carlo Gavazzi RM1E48AA25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.5000 / $142.5000 | Buy Now |
DISTI #
1864-RM1E48AA25-ND
|
DigiKey | SSR RELAY SPST-NO 25A 200-550V Min Qty: 1 Lead time: 14 Weeks Container: Box |
25 In Stock |
|
$135.0002 / $150.0000 | Buy Now |
DISTI #
225-RM1E48AA25
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR AS 480V 25A 4-20MA RoHS: Compliant | 10 |
|
$128.2500 / $142.5000 | Buy Now |
DISTI #
70014336
|
RS | Relay, SSR, Analog-Switching, Cur-Rtg 25A, Ctrl-V 480AC, Screw, cUL, UL, CSA, CE | Carlo Gavazzi Inc. RM1E48AA25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$121.2000 / $151.5000 | Buy Now |
|
Onlinecomponents.com | SSR AS 480V 25A 4-20MA RoHS: Compliant |
4 In Stock |
|
$120.0000 / $147.3300 | Buy Now |
DISTI #
60861109
|
Verical | RM1E48AA25 Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 3 |
|
$156.0000 / $191.5290 | Buy Now |
DISTI #
RM1E48AA25
|
TME | Relay: solid state, Icntrl: 4÷20mA, 25A, 200÷550VAC, RM1E, 1-phase Min Qty: 1 | 0 |
|
$62.5100 / $71.6400 | RFQ |
|
Master Electronics | SSR AS 480V 25A 4-20MA RoHS: Compliant |
4 In Stock |
|
$120.0000 / $147.3300 | Buy Now |
Part Details for RM1E48AA25
RM1E48AA25 CAD Models
RM1E48AA25 Part Data Attributes
|
RM1E48AA25
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RM1E48AA25
Carlo Gavazzi Holding AG
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.004 A | |
Input Type | DC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 28.8 mm | |
Overall Length | 58.2 mm |