Part Details for RM1E48V100 by Carlo Gavazzi Holding AG
Overview of RM1E48V100 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM1E48V100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M6432
|
Newark | Ssr, Panel Mount, 550Vac, 10Vdc, 100A, Contact Configuration:Spst, Load Current:100A, Operating Voltage Max:550Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Analogue, Operating Voltage Min:200Vac Rohs Compliant: Yes |Carlo Gavazzi RM1E48V100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.6600 / $315.8700 | Buy Now |
DISTI #
225-RM1E48V100
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR AS 480V 100A 0-10V RoHS: Compliant | 0 |
|
$284.2800 | Order Now |
DISTI #
70014390
|
RS | Relay, Load Current 100 A, Load Voltage 0 - 10 VDC, Analog, RM Series | Carlo Gavazzi Inc. RM1E48V100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8 |
|
$246.4700 / $289.9700 | Buy Now |
|
Onlinecomponents.com | SSR AS 480V 100A 0-10V RoHS: Compliant |
10 In Stock |
|
$252.0000 / $309.3900 | Buy Now |
DISTI #
77694309
|
Verical | RM1E48V100 Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 9 |
|
$402.2070 | Buy Now |
DISTI #
RM1E48V100
|
TME | Relay: solid state, Ucntrl: 0÷10VDC, 100A, 200÷550VAC, -20÷70°C Min Qty: 1 | 0 |
|
$125.3200 / $143.6400 | RFQ |
|
Master Electronics | SSR AS 480V 100A 0-10V RoHS: Compliant |
10 In Stock |
|
$252.0000 / $309.3900 | Buy Now |
Part Details for RM1E48V100
RM1E48V100 CAD Models
RM1E48V100 Part Data Attributes:
|
RM1E48V100
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RM1E48V100
Carlo Gavazzi Holding AG
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Voltage | ||
Input Type | DC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 28.9 mm | |
Overall Length | 58.2 mm |