Part Details for RM24C128DS-LSNI-B by Renesas Electronics Corporation
Overview of RM24C128DS-LSNI-B by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM24C128DS-LSNI-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC4150
|
Newark | Eeprom, 128Kbit, -40 To 85Deg C, Memory Configuration:256 X 64Byte, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Wsoic, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Renesas RM24C128DS-LSNI-B Min Qty: 9800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |