Part Details for RM3 by EIC Semiconductor Inc
Overview of RM3 by EIC Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM3
RM3 CAD Models
RM3 Part Data Attributes
|
RM3
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
RM3
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RM3
This table gives cross-reference parts and alternative options found for RM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL254-B | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RM3 vs RL254-B |
RL254-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, | Micro Commercial Components | RM3 vs RL254-BP-HF |
FR254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RM3 vs FR254 |
FR254 | Rectifier Diode, | Surge Components Inc | RM3 vs FR254 |
RL254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | RM3 vs RL254 |
SPA254-T | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | RM3 vs SPA254-T |
RL254-TCI-TR30 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-3, 2 PIN | Taitron Components Inc | RM3 vs RL254-TCI-TR30 |
RL254-TP | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, R-3, 2 PIN | Micro Commercial Components | RM3 vs RL254-TP |
SPA254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | RM3 vs SPA254 |
FR254-B | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RM3 vs FR254-B |