Part Details for RM312-140-111-5900 by AirBorn Inc
Overview of RM312-140-111-5900 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM312-140-111-5900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM3121401115900
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$269.3400 / $283.2400 | Order Now |
Part Details for RM312-140-111-5900
RM312-140-111-5900 CAD Models
RM312-140-111-5900 Part Data Attributes
|
RM312-140-111-5900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM312-140-111-5900
AirBorn Inc
Board Connector, 140 Contact(s), 3 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.275 inch | |
Body Depth | 0.3 inch | |
Body Length | 3.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 140 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for RM312-140-111-5900
This table gives cross-reference parts and alternative options found for RM312-140-111-5900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM312-140-111-5900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM312-140-111-5501 | Board Connector, 140 Contact(s), 3 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Plug | AirBorn Inc | RM312-140-111-5900 vs RM312-140-111-5501 |
RM312-140-111-5500 | Board Connector, 140 Contact(s), 3 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Plug, | AirBorn Inc | RM312-140-111-5900 vs RM312-140-111-5500 |
32S-6033-0431-0 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Winchester Interconnect | RM312-140-111-5900 vs 32S-6033-0431-0 |
64S-6033-0131-1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Winchester Interconnect | RM312-140-111-5900 vs 64S-6033-0131-1 |
64S-6033-0122-0 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Winchester Interconnect | RM312-140-111-5900 vs 64S-6033-0122-0 |
RM332-140-111-6600 | Board Connector, 140 Contact(s), 3 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Plug | AirBorn Inc | RM312-140-111-5900 vs RM332-140-111-6600 |
64S-6033-0122-1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Winchester Interconnect | RM312-140-111-5900 vs 64S-6033-0122-1 |
32S-6033-0422-0 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Winchester Interconnect | RM312-140-111-5900 vs 32S-6033-0422-0 |
RM332-140-111-5900 | Board Connector, 140 Contact(s), 3 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Plug | AirBorn Inc | RM312-140-111-5900 vs RM332-140-111-5900 |