Part Details for RMB-49-SSV by Dwyer Instruments Inc
Overview of RMB-49-SSV by Dwyer Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMB-49-SSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK4985
|
Newark | Air Flowmeter, 100Psi, 5Scfh, 1/4" Fnpt, Flow Rate Min:30Cfm, Flow Rate Max:300Cfm, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:3%, Product Range:Rate-Master Rmb Series, Port Size:6.35Mm, Pressure Max:100Psi Rohs Compliant: Yes |Dwyer RMB-49-SSV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$60.4500 | Buy Now |
DISTI #
71257645
|
RS | Flowmeter, Rate-Master, 5pct Acc, .5-5 Scfh Air, SS Valve, PC Body | Dwyer Instruments RMB-49-SSV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$67.6200 / $84.5300 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
4262935
|
Farnell | AIR FLOWMETER, 100PSI, 5SCFH, 1/4" FNPT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$119.0512 | Buy Now |