Part Details for RMB4S by Surge Components Inc
Overview of RMB4S by Surge Components Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMB4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMB4S
|
Avnet Americas | Glass Passivated Fast Recovery Surface Mount Bridge Rectifier 0.8A 400V - Tape and Reel (Alt: RMB4S) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1152 | Buy Now |
|
Future Electronics | RMBXS Series 400 V 0.8 A SMT Fast Recovery Bridge Rectifier - TO-269AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0886 / $0.0970 | Buy Now |
DISTI #
RMB4S
|
Avnet Americas | Glass Passivated Fast Recovery Surface Mount Bridge Rectifier 0.8A 400V - Tape and Reel (Alt: RMB4S) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1152 | Buy Now |
|
Velocity Electronics | Our Stock | 3000 |
|
RFQ |
Part Details for RMB4S
RMB4S CAD Models
RMB4S Part Data Attributes:
|
RMB4S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RMB4S
Surge Components Inc
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |