Part Details for RMB4SH by Taiwan Semiconductor
Overview of RMB4SH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for RMB4SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RMB4SHCT-ND
|
DigiKey | BRIDGE RECT 1P 400V 500MA MBS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1757 / $0.6100 | Buy Now |
DISTI #
RMB4SH
|
Avnet Americas | Diode Rectifier Bridge Quad 400V 0.8A 4-Pin TO-269AA T/R - Tape and Reel (Alt: RMB4SH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1808 / $0.1973 | Buy Now |
DISTI #
821-RMB4SH
|
Mouser Electronics | Rectifiers 150ns, 0.8A, 400V, Fast Recovery Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1750 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2110 | Buy Now |
DISTI #
RMB4SH
|
Avnet Americas | Diode Rectifier Bridge Quad 400V 0.8A 4-Pin TO-269AA T/R - Tape and Reel (Alt: RMB4SH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1808 / $0.1973 | Buy Now |
Part Details for RMB4SH
RMB4SH CAD Models
RMB4SH Part Data Attributes:
|
RMB4SH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RMB4SH
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, TO-269AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |