Part Details for RMBS20332R0FS09 by Vishay Sfernice
Overview of RMBS20332R0FS09 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMBS20332R0FS09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RMBS20332R0FS09-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 50 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.6454 | Buy Now |
Part Details for RMBS20332R0FS09
RMBS20332R0FS09 CAD Models
RMBS20332R0FS09 Part Data Attributes
|
RMBS20332R0FS09
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RMBS20332R0FS09
Vishay Sfernice
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 332 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Axial | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 6.4 mm | |
Package Length | 16.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -20,0 ppm/°C | |
Terminal Finish | MATTE TIN/TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMBS20332R0FS09
This table gives cross-reference parts and alternative options found for RMBS20332R0FS09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMBS20332R0FS09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMBS20332R0FS09 | Fixed Resistor, Wire Wound, 1.6W, 332ohm, 200V, 1% +/-Tol, -20,0ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RMBS20332R0FS09 vs RMBS20332R0FS09 |