Filter Your Search
1 - 2 of 2 results
|
RMBS20332R0FS09
Vishay Intertechnologies
|
$20.6306 | Yes | Active | 332 Ω | 1 % | 1.6 W | THROUGH HOLE MOUNT | Axial | -20,0 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 200 V | e3/e1 | 275 °C | Axial | 2 | TUBULAR PACKAGE | BULK | MATTE TIN/TIN SILVER COPPER | WIRE | 800 µm | 25 mm | 6.4 mm | 16.2 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
RMBS20332R0FS09
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 332 Ω | 1 % | 1.6 W | THROUGH HOLE MOUNT | Axial | -20,0 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 200 V | e3/e1 | 275 °C | Axial | 2 | TUBULAR PACKAGE | BULK | MATTE TIN/TIN SILVER COPPER | WIRE | 800 µm | 25 mm | 6.4 mm | 16.2 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |