Part Details for RMC1/16K4642FTP by Kamaya Inc
Overview of RMC1/16K4642FTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16K4642FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16K4642FTPTR-ND
|
DigiKey | RES 46.4K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0027 | Buy Now |
DISTI #
791-RMC1/16K4642FTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 46K4 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16K4642FTP
RMC1/16K4642FTP CAD Models
RMC1/16K4642FTP Part Data Attributes:
|
RMC1/16K4642FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16K4642FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16K4642FTP
This table gives cross-reference parts and alternative options found for RMC1/16K4642FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16K4642FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ03WGF4642TEE | Fixed Resistor, 0.0625W, 46400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16K4642FTP vs HQ03WGF4642TEE |
RK73H1JXTD4642F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMC1/16K4642FTP vs RK73H1JXTD4642F |
HCHP0603K4642FGPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMC1/16K4642FTP vs HCHP0603K4642FGPT131 |
HQ03WGF4642T4E | Fixed Resistor, 0.0625W, 46400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16K4642FTP vs HQ03WGF4642T4E |
RCS1608F4642CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RMC1/16K4642FTP vs RCS1608F4642CS |
CHP0603100PPM46.4K1%BTR0131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMC1/16K4642FTP vs CHP0603100PPM46.4K1%BTR0131 |
NMCR0603FG46K4 | RES,SMT,THICK FILM,46.4K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RMC1/16K4642FTP vs NMCR0603FG46K4 |
HCHP0603K4642FBT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMC1/16K4642FTP vs HCHP0603K4642FBT131 |
WCR0603LF-4642-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMC1/16K4642FTP vs WCR0603LF-4642-F-P-LT |
CAS06F4642CT | Fixed Resistor, 0.1W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMC1/16K4642FTP vs CAS06F4642CT |