Part Details for RMC1/2K4220FTE by Kamaya Inc
Overview of RMC1/2K4220FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/2K4220FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/2K4220FTETR-ND
|
DigiKey | RES 422 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0124 | Buy Now |
DISTI #
791-RMC1/2K4220FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2010 422R 1% Lead Free | 0 |
|
$0.0060 / $0.1000 | Order Now |
Part Details for RMC1/2K4220FTE
RMC1/2K4220FTE CAD Models
RMC1/2K4220FTE Part Data Attributes:
|
RMC1/2K4220FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2K4220FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/2K4220FTE
This table gives cross-reference parts and alternative options found for RMC1/2K4220FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2K4220FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS50F4220TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMC1/2K4220FTE vs NRC-AS50F4220TRF |
HQ1007F4220TEE | Fixed Resistor, 0.75W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K4220FTE vs HQ1007F4220TEE |
MC2010-4220-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2K4220FTE vs MC2010-4220-FT |
MC2010-4220-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2K4220FTE vs MC2010-4220-FBQ |
RTT204220FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMC1/2K4220FTE vs RTT204220FE2 |
TSR2GF4220V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RMC1/2K4220FTE vs TSR2GF4220V |
RMGW50K4220FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMC1/2K4220FTE vs RMGW50K4220FB |
MC2010-4220-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2K4220FTE vs MC2010-4220-FBW |
RMCS1/24221%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/2K4220FTE vs RMCS1/24221%A |
MC2010-4220-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2K4220FTE vs MC2010-4220-FTW |