Filter Your Search
1 - 1 of 1 results
|
RMC1/2K4220FTE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 422 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |