Part Details for RMC1/8K6493FTP by Kamaya Inc
Overview of RMC1/8K6493FTP by Kamaya Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/8K6493FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/8K6493FTPTR-ND
|
DigiKey | RES 649K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0050 | Buy Now |
DISTI #
791-RMC1/8K6493FTP
|
Mouser Electronics | Thick Film Resistors - SMD 1206 649K 1% Lead Free RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0072 / $0.0360 | Buy Now |
Part Details for RMC1/8K6493FTP
RMC1/8K6493FTP CAD Models
RMC1/8K6493FTP Part Data Attributes:
|
RMC1/8K6493FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/8K6493FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 649000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/8K6493FTP
This table gives cross-reference parts and alternative options found for RMC1/8K6493FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/8K6493FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA1206649KFKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMC1/8K6493FTP vs RCA1206649KFKEVAP |
NMCT1206FG649K | RESISTOR, 0.25W, 1%, 100ppm, 649000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/8K6493FTP vs NMCT1206FG649K |
RK73H2BXTDD6493F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC1/8K6493FTP vs RK73H2BXTDD6493F |
FCF06FW-6493 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMC1/8K6493FTP vs FCF06FW-6493 |
AR1206FR-07649KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMC1/8K6493FTP vs AR1206FR-07649KL |
232272916494L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RMC1/8K6493FTP vs 232272916494L |
MC1206P-6493-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMC1/8K6493FTP vs MC1206P-6493-FT101 |
RCS3216F6493CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RMC1/8K6493FTP vs RCS3216F6493CS |
CR1206F649KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMC1/8K6493FTP vs CR1206F649KP10 |
FCF06FV-6493 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMC1/8K6493FTP vs FCF06FV-6493 |