-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF0805FT20M0CT-ND
|
DigiKey | RES 20M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4706 In Stock |
|
$0.0095 / $0.1200 | Buy Now |
DISTI #
RMCF0805FT20M0
|
Avnet Americas | Res Thick Film 0805 20MegaOhm 1% 1/8W Molded T/R - Tape and Reel (Alt: RMCF0805FT20M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0237 / $0.0259 | Buy Now |
DISTI #
708-RMCF0805FT20M0
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0805, 20 Mohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0241 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 30000 Factory Stock |
|
$0.0226 / $0.0264 | Buy Now |
DISTI #
RMCF0805FT20M0
|
Avnet Americas | Res Thick Film 0805 20MegaOhm 1% 1/8W Molded T/R - Tape and Reel (Alt: RMCF0805FT20M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0237 / $0.0259 | Buy Now |
DISTI #
RMCF0805FT20M0
|
Avnet Americas | Res Thick Film 0805 20MegaOhm 1% 1/8W Molded T/R - Tape and Reel (Alt: RMCF0805FT20M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0237 / $0.0259 | Buy Now |
|
NAC | RESISTOR, 0805, 20 Mohm, 1%, 0.125W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.0462 / $0.0620 | Buy Now |
|
Master Electronics | RoHS: Compliant | 30000 Factory Stock |
|
$0.0226 / $0.0264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0805FT20M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805FT20M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCF0805FT20M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805FT20M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08G2005FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCF0805FT20M0 vs WF08G2005FBL |
CR0805-10W-2005FPT | Fixed Resistor, 0.1W, 20000000ohm, 150V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RMCF0805FT20M0 vs CR0805-10W-2005FPT |
RMCF0805FG20M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF0805FT20M0 vs RMCF0805FG20M0 |
RMCF0805FB20M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF0805FT20M0 vs RMCF0805FB20M0 |
RM10R-20M-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | RMCF0805FT20M0 vs RM10R-20M-F |
WF08G2005FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCF0805FT20M0 vs WF08G2005FTL |