-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCS0805FT51R1-ND
|
DigiKey | RES 51.1 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0074 | Buy Now |
DISTI #
RMCS0805FT51R1
|
Avnet Americas | Res Thick Film 0805 51.1Ohm 1% 1/3W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: RMCS0805FT51R1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 190000 Factory Stock |
|
$0.0041 / $0.0045 | Buy Now |
DISTI #
708-RMCS0805FT51R1
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0805, 51.1 ohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0050 / $0.0070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0041 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 115000 Factory Stock |
|
$0.0039 / $0.0046 | Buy Now |
DISTI #
29496508
|
Verical | Res Thick Film 0805 51.1 Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 115000 |
|
$0.0151 / $0.0188 | Buy Now |
DISTI #
RMCS0805FT51R1
|
Avnet Americas | Res Thick Film 0805 51.1Ohm 1% 1/3W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: RMCS0805FT51R1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 190000 Factory Stock |
|
$0.0041 / $0.0045 | Buy Now |
|
NAC | RESISTOR, AS, 0805, 51.1 ohm, 1%, 0.125W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 115000 |
|
$0.0080 / $0.0110 | Buy Now |
|
Master Electronics | RoHS: Compliant | 115000 Factory Stock |
|
$0.0039 / $0.0046 | Buy Now |
|
South Electronics | RMCS0805FT51R1 | 115000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0805FT51R1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0805FT51R1
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCS0805FT51R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0805FT51R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXBK51R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCS0805FT51R1 vs RK73H2AXBK51R1F |
CTTKFR0805FTE51R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RMCS0805FT51R1 vs CTTKFR0805FTE51R1 |
FCF05FS-51R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMCS0805FT51R1 vs FCF05FS-51R1 |
AR0805FR-0751R1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMCS0805FT51R1 vs AR0805FR-0751R1L |
CRCW080551R1FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMCS0805FT51R1 vs CRCW080551R1FKEAC |
RS05K51R1FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Fenghua (HK) Electronics Ltd | RMCS0805FT51R1 vs RS05K51R1FT |
MC0805-51R1-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RMCS0805FT51R1 vs MC0805-51R1-FTW |
CRCW080551R1FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMCS0805FT51R1 vs CRCW080551R1FKEBC |
RK73H2ARTTEB51R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCS0805FT51R1 vs RK73H2ARTTEB51R1F |
NMCT0805FT51R1 | RESISTOR, 0.125W, 1%, 100ppm, 51.1ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCS0805FT51R1 vs NMCT0805FT51R1 |