Part Details for RMDM-51SBSP-A174 by ITT Interconnect Solutions
Overview of RMDM-51SBSP-A174 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMDM-51SBSP-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMDM-51SBSP-A174
|
Avnet Americas | - Bulk (Alt: RMDM-51SBSP-A174) Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$300.6375 / $749.3055 | Buy Now |
DISTI #
965-RMDM-51SBSP-A174
|
Mouser Electronics | D-Sub Micro-D Connectors RMDM51SBSPA174 RoHS: Compliant | 0 |
|
$568.5400 | Order Now |
DISTI #
ITTRMDM-51SBSP-A174
|
Heilind Electronics | RMDM-51SBSP-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$471.3500 / $1,147.5900 | Buy Now |
DISTI #
ITTRMDM-51SBSP-A174
|
Interstate Connecting Components | RMDM-51SBSP-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$471.3500 / $1,147.5900 | Buy Now |
Part Details for RMDM-51SBSP-A174
RMDM-51SBSP-A174 CAD Models
RMDM-51SBSP-A174 Part Data Attributes:
|
RMDM-51SBSP-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMDM-51SBSP-A174
ITT Interconnect Solutions
D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |