There are no models available for this part yet.
Overview of RMDM-9PH003B by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RMDM-9PH003B by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-RMDM-9PH003B
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$93.4500 / $98.0800 | Order Now | |
DISTI #
ITTRMDM-9PH003B
|
Heilind Electronics | Americas - 0 in Stock2 On Order |
|
Buy Now | |||
Onlinecomponents.com | Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 9 POS PIN Crimp RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
ITTRMDM-9PH003B
|
Interstate Connecting Components | 07 On Order |
|
Buy Now |
CAD Models for RMDM-9PH003B by ITT Interconnect Solutions
Part Data Attributes for RMDM-9PH003B by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM/CHROMATE
|
Shell Material
|
METAL
|
Shell Size
|
A
|
Total Number of Contacts
|
9
|
Alternate Parts for RMDM-9PH003B
This table gives cross-reference parts and alternative options found for RMDM-9PH003B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMDM-9PH003B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM11-A2N2T | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-9PH003B vs HDM11-A2N2T |
HDM22-A5T1P | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-9PH003B vs HDM22-A5T1P |
HDM22-A2C1N | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-9PH003B vs HDM22-A2C1N |
HMM23-A02P | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-9PH003B vs HMM23-A02P |
HDM03-AC24G | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-9PH003B vs HDM03-AC24G |
HDM03-AD37T | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-9PH003B vs HDM03-AD37T |
HDM03-AB49C | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-9PH003B vs HDM03-AB49C |
HDM03-AM47S | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-9PH003B vs HDM03-AM47S |
HDM03-AK08A | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-9PH003B vs HDM03-AK08A |
HDM03-A531S | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-9PH003B vs HDM03-A531S |