Part Details for RMEF0402FT499R by SEI Stackpole Electronics Inc
Overview of RMEF0402FT499R by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF0402FT499R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF0402FT499RCT-ND
|
DigiKey | RES 499 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48751 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RMEF0402FT499R
|
Avnet Americas | Resistor General Purpose Thick Film 0402 499 Ohm 1% 1/16W ±250ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF0402FT499R) RoHS: Compliant Min Qty: 10001 Package Multiple: 10001 Lead time: 11 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0028 / $0.0031 | Buy Now |
DISTI #
708-RMEF0402FT499R
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 0402, 499 ohm, 1%, 0.0625W RoHS: Compliant | 0 |
|
$0.0030 / $0.0040 | Order Now |
|
Onlinecomponents.com | 50000 Factory Stock |
|
$0.0032 / $0.0037 | Buy Now | |
DISTI #
RMEF0402FT499R
|
Avnet Americas | Resistor General Purpose Thick Film 0402 499 Ohm 1% 1/16W ±250ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF0402FT499R) RoHS: Compliant Min Qty: 10001 Package Multiple: 10001 Lead time: 11 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0028 / $0.0031 | Buy Now |
DISTI #
RMEF0402FT499R
|
Avnet Americas | Resistor General Purpose Thick Film 0402 499 Ohm 1% 1/16W ±250ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF0402FT499R) RoHS: Compliant Min Qty: 10001 Package Multiple: 10001 Lead time: 11 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0028 / $0.0031 | Buy Now |
|
NAC | RES Pb Free, 0402, 499 ohm, 1%, 0.0625W RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 50000 |
|
RFQ | |
|
Master Electronics | 50000 Factory Stock |
|
$0.0032 / $0.0037 | Buy Now |
Part Details for RMEF0402FT499R
RMEF0402FT499R CAD Models
RMEF0402FT499R Part Data Attributes
|
RMEF0402FT499R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF0402FT499R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMEF0402FT499R
This table gives cross-reference parts and alternative options found for RMEF0402FT499R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF0402FT499R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402AFX-4990GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RMEF0402FT499R vs CR0402AFX-4990GLF |
BCTS000402-4990FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RMEF0402FT499R vs BCTS000402-4990FTH |
CDP0402499R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMEF0402FT499R vs CDP0402499R1%100PPM/KNS |
RTT024990FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMEF0402FT499R vs RTT024990FH4 |
RMH04FT4990 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RMEF0402FT499R vs RMH04FT4990 |
CDP0402499R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMEF0402FT499R vs CDP0402499R1%100PPM/KNP20 |
RTT024990FTH | RES,SMT,THICK FILM,499 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | RMEF0402FT499R vs RTT024990FTH |
RTT024990FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMEF0402FT499R vs RTT024990FH2 |
CRCW0402499RFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMEF0402FT499R vs CRCW0402499RFKEDC |
AC0402FR-7D499RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | RMEF0402FT499R vs AC0402FR-7D499RL |