Part Details for RMEMK105BJ224MV-F by TAIYO YUDEN
Overview of RMEMK105BJ224MV-F by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEMK105BJ224MV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7244
|
Newark | Rmemk105Bj224Mv-F |Taiyo Yuden RMEMK105BJ224MV-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0290 / $0.2020 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 16VDC - X5R - 0402 - Tape&Reel RoHS: Compliant |
60000 Partner Stock |
|
$0.0117 / $0.0160 | Buy Now |
DISTI #
RMEMK105BJ224MV-F
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, � 20%, B, 0402 [1005 Metric] - Tape and Reel (Alt: RMEMK105BJ224MV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 16VDC - X5R - 0402 - Tape&Reel RoHS: Compliant |
60000 Partner Stock |
|
$0.0117 / $0.0160 | Buy Now |