RMF10W20K00J25S2SS
Vishay Intertechnologies
Description: RES,PCB MOUNT,METAL FILM,20K OHMS,1.5KWV,5% +/-TOL,-250,250PPM TC

Overview of RMF10W20K00J25S2SS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

CAD Models for RMF10W20K00J25S2SS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF10W20K00J25S2SS by Vishay Intertechnologies

RMF10W20K00J25S2SS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Rectangular
Lead Spacing
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-25 °C
Package Height
9.5 mm
Package Length
48 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
9.5 mm
Packing Method
Box
Rated Power Dissipation (P)
10 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
250 ppm/°C
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
1500 V
Want to compare parts?
  1. RMF10W20K00J25S2SS
    Vishay Intertechnologies
    RES,PCB MOUNT,METAL FILM,20K OHMS,1.5KWV,5% +/-TOL,-250,250PPM TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF10W20K00J25S2SS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF10W20K00J25S2SS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RMF10W20K00J25S2SS would you like to use for your alert(s)?
  • Please alert me when RMF10W20K00J25S2SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF10W20K00J25S2SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF10W20K00J25S2SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF10W20K00J25S2SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF10W20K00J25S2SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF10W20K00J25S2SS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: