Part Details for RMK22N100KB by Vishay Sfernice
Overview of RMK22N100KB by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RMK22N100KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RMK22N100KB-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.8545 | Buy Now |
Part Details for RMK22N100KB
RMK22N100KB CAD Models
RMK22N100KB Part Data Attributes
|
RMK22N100KB
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RMK22N100KB
Vishay Sfernice
RES,SMT,THIN FILM,100K OHMS,100WV,.1% +/-TOL,-5,5PPM TC,0202 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | ALUMINUM | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RMK22N100KB
This table gives cross-reference parts and alternative options found for RMK22N100KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMK22N100KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMK22N100KWG | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | RMK22N100KB vs RMK22N100KWG |
RMK22N100KB | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | RMK22N100KB vs RMK22N100KB |