Part Details for RMK22N680RB by Vishay Intertechnologies
Overview of RMK22N680RB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK22N680RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T3466
|
Newark | Rmk 22N 680U 0,1% E /Waffle Pack |Vishay RMK22N680RB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6900 / $16.3700 | Buy Now |
DISTI #
RMK22N680RB
|
Avnet Americas | RMK 22N 680U 0,1% E - Waffle Pack (Alt: RMK22N680RB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.4887 / $15.8103 | Buy Now |