Part Details for RMK55N12K1B by Vishay Intertechnologies
Overview of RMK55N12K1B by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK55N12K1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P8105
|
Newark | Rmk 55N 12K1 0,1% E /Waffle Pack |Vishay RMK55N12K1B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4900 / $17.2600 | Buy Now |
DISTI #
RMK55N12K1B
|
Avnet Americas | Res Wirewound 0505 12.1K Ohm 0.1% 1/4W ±10ppm/°C Molded SMD SMD - Waffle Pack (Alt: RMK55N12K1B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$8.7898 / $20.2713 | Buy Now |
DISTI #
RMK55N12K1B
|
Avnet Americas | Res Wirewound 0505 12.1K Ohm 0.1% 1/4W ±10ppm/°C Molded SMD SMD - Waffle Pack (Alt: RMK55N12K1B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$8.7898 / $20.2713 | Buy Now |
Part Details for RMK55N12K1B
RMK55N12K1B CAD Models
RMK55N12K1B Part Data Attributes:
|
RMK55N12K1B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMK55N12K1B
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 12100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.32 mm | |
Package Style | SMT | |
Package Width | 1.32 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | ALUMINUM | |
Tolerance | 0.1% | |
Working Voltage | 100 V |