Part Details for RMK55N178KF by Vishay Sfernice
Overview of RMK55N178KF by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK55N178KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RMK55N178KF-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.8910 | Buy Now |
Part Details for RMK55N178KF
RMK55N178KF CAD Models
RMK55N178KF Part Data Attributes:
|
RMK55N178KF
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RMK55N178KF
Vishay Sfernice
RESISTOR, 0505
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.32 mm | |
Package Style | SMT | |
Package Width | 1.32 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | ALUMINUM | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RMK55N178KF
This table gives cross-reference parts and alternative options found for RMK55N178KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMK55N178KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMK55N178KF | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 100V, 1% +/-Tol, 10ppm/Cel, 0505, | Vishay Intertechnologies | RMK55N178KF vs RMK55N178KF |
RMK55N178K1% | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 100V, 1% +/-Tol, -10,10ppm/Cel, 0505, | Vishay Intertechnologies | RMK55N178KF vs RMK55N178K1% |