Part Details for RMK55N1KB by Vishay Intertechnologies
Overview of RMK55N1KB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK55N1KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P8094
|
Newark | Rmk 55N 1K 0,1% E /Waffle Pack |Vishay RMK55N1KB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 / $18.9900 | Buy Now |
DISTI #
RMK55N1KB
|
Avnet Americas | Res Wirewound 0505 1K Ohm 0.1% 1/4W ±10ppm/°C Molded SMD SMD - Waffle Pack (Alt: RMK55N1KB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$9.6795 / $22.2984 | Buy Now |
Part Details for RMK55N1KB
RMK55N1KB CAD Models
RMK55N1KB Part Data Attributes
|
RMK55N1KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMK55N1KB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.32 mm | |
Package Style | SMT | |
Package Width | 1.32 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | ALUMINUM | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RMK55N1KB
This table gives cross-reference parts and alternative options found for RMK55N1KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMK55N1KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMK55N1KB | RESISTOR, 0505 | Vishay Sfernice | RMK55N1KB vs RMK55N1KB |