Part Details for RMKHT0805E1001DA85 by Vishay Intertechnologies
Overview of RMKHT0805E1001DA85 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMKHT0805E1001DA85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMKHT0805E1001DA85
|
Avnet Americas | Res Wirewound 0805 1KOhm 0.5% 1/5W ±30ppm/°C Molded SMD - Waffle Pack (Alt: RMKHT0805E1001DA85) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
RMKHT0805E1001DA85
|
Avnet Americas | Res Wirewound 0805 1KOhm 0.5% 1/5W ±30ppm/°C Molded SMD - Waffle Pack (Alt: RMKHT0805E1001DA85) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |