Part Details for RMKHT2010E9501FA by Vishay Intertechnologies
Overview of RMKHT2010E9501FA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMKHT2010E9501FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9550
|
Newark | Rmkht 2010 E 9K5 1% Wp E /Waffle Pack |Vishay RMKHT2010E9501FA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 / $11.0600 | Buy Now |
DISTI #
RMKHT2010E9501FA
|
Avnet Americas | High Temperature Wirebondable Thin Film Chip Resistor 2010 Size 9.5K Ohm 1% 1 W ±30 ppm/°C 2-Pin SMD - Waffle Pack (Alt: RMKHT2010E9501FA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.9505 / $12.9877 | Buy Now |
DISTI #
RMKHT2010E9501FA
|
Avnet Americas | High Temperature Wirebondable Thin Film Chip Resistor 2010 Size 9.5K Ohm 1% 1 W ±30 ppm/°C 2-Pin SMD - Waffle Pack (Alt: RMKHT2010E9501FA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.9505 / $12.9877 | Buy Now |