Part Details for RMKHT22E10R0FA by Vishay Intertechnologies
Overview of RMKHT22E10R0FA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMKHT22E10R0FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMKHT22E10R0FA
|
Avnet Americas | Res Thin Film 0202 10 Ohm 1% 1/20W ±30ppm/°C Molded SMD SMD - Waffle Pack (Alt: RMKHT22E10R0FA) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.3712 / $12.2924 | Buy Now |
Part Details for RMKHT22E10R0FA
RMKHT22E10R0FA CAD Models
RMKHT22E10R0FA Part Data Attributes
|
RMKHT22E10R0FA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMKHT22E10R0FA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 10ohm, 100V, 1% +/-Tol, 30ppm/Cel, Surface Mount, 0202, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 23 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Rated Power Dissipation (P) | 0.005 W | |
Rated Temperature | 215 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |