Part Details for RMKHT22Y2502FA by Vishay Intertechnologies
Overview of RMKHT22Y2502FA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMKHT22Y2502FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1989
|
Newark | Rmkht 22 Y 25K 1% Wp E /Waffle Pack |Vishay RMKHT22Y2502FA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4400 / $20.0400 | Buy Now |
DISTI #
RMKHT22Y2502FA
|
Avnet Americas | High Temperature Wirebondable Thin Film Chip Resistor 0202 Size 25K Ohm 1% 0.05 W ±15 ppm/°C 2-Pin SMD - Waffle Pack (Alt: RMKHT22Y2502FA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$7.1113 / $20.9244 | Buy Now |