Part Details for RMKHT22Y4642BA98 by Vishay Intertechnologies
Overview of RMKHT22Y4642BA98 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMKHT22Y4642BA98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMKHT22Y4642BA98
|
Avnet Americas | Res Wirewound 0202 46.4KOhm 0.1% 1/20W ±15ppm/°C Molded SMD - Waffle Pack (Alt: RMKHT22Y4642BA98) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |