-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16Mb Advanced LPSRAM (1M word x 16bit / 2M word x 8bit), uTSOP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMLV1616AGSD-5S2#AA1-ND
|
DigiKey | IC SRAM 16MBIT PAR 52TSOP II Min Qty: 1 Lead time: 18 Weeks Container: Tray |
359 In Stock |
|
$6.9596 / $9.6500 | Buy Now |
DISTI #
RMLV1616AGSD-5S2#AA1
|
Avnet Americas | SRAM Chip Async Single 3V 16Mbit 1M X 16 55ns 52-Pin TSOP-II - Trays (Alt: RMLV1616AGSD-5S2#AA1) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.3500 / $7.2500 | Buy Now |
DISTI #
968-LV1616AGSD5S2AA1
|
Mouser Electronics | SRAM SRAM 16MB X16 3V uTSOP 55NS -40TO85C RoHS: Compliant | 130 |
|
$6.8100 / $9.4900 | Buy Now |
|
Future Electronics | SRAM Chip Async Single 3V 16Mbit 1M X 16 55ns 52-Pin TSOP-II RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 230 Container: Tray | 0Tray |
|
$6.8100 / $6.9100 | Buy Now |
|
Renesas Electronics America | IC SRAM 16MBIT PAR 52TSOP II Min Qty: 1 Container: Tray | 359 |
|
$6.9596 / $9.6500 | Buy Now |
DISTI #
67010970
|
Verical | SRAM Chip Async Single 3V/3.3V 16M-bit 2M/1M x 8/16-bit 55ns 52-Pin TSOP-II T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 554 |
|
$21.3750 / $33.5000 | Buy Now |
DISTI #
RMLV1616AGSD-5S2#AA1
|
Avnet Americas | SRAM Chip Async Single 3V 16Mbit 1M X 16 55ns 52-Pin TSOP-II - Trays (Alt: RMLV1616AGSD-5S2#AA1) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.3500 / $7.2500 | Buy Now |
DISTI #
RMLV1616AGSD-5S2#AA1
|
Avnet Americas | SRAM Chip Async Single 3V 16Mbit 1M X 16 55ns 52-Pin TSOP-II - Trays (Alt: RMLV1616AGSD-5S2#AA1) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.3500 / $7.2500 | Buy Now |
|
GLYN GmbH & Co. KG | SRAM 16Mb (2Mx8/1Mx16) Parallel 55 ns 52-TSOP II | 100 |
|
RFQ | |
DISTI #
RMLV1616AGSD-5S2#AA1
|
Avnet Silica | SRAM Chip Async Single 3V 16Mbit 1M X 16 55ns 52-Pin TSOP-II (Alt: RMLV1616AGSD-5S2#AA1) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMLV1616AGSD-5S2#AA1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RMLV1616AGSD-5S2#AA1
Renesas Electronics Corporation
16Mb Advanced LPSRAM (1M word x 16bit / 2M word x 8bit), uTSOP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTSOP | |
Package Description | TSOP2-52 | |
Pin Count | 52 | |
Manufacturer Package Code | PTSB0052LD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
Additional Feature | CAN ALSO BE ORGANISED AS 2M X 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G52 | |
Length | 10.79 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP52,.4,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for RMLV1616AGSD-5S2#AA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMLV1616AGSD-5S2#AA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMLV1616AGSD-5S2 | STANDARD SRAM | Renesas Electronics Corporation | RMLV1616AGSD-5S2#AA1 vs RMLV1616AGSD-5S2 |
IS62WV102416FBLL-55BI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | RMLV1616AGSD-5S2#AA1 vs IS62WV102416FBLL-55BI |
IS65WV102416FBLL-55BLA3 | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | RMLV1616AGSD-5S2#AA1 vs IS65WV102416FBLL-55BLA3 |
IS65WV102416FBLL-55BA3 | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | RMLV1616AGSD-5S2#AA1 vs IS65WV102416FBLL-55BA3 |
AS6C1616B-55TINTR | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, TSOP1-48 | Alliance Memory Inc | RMLV1616AGSD-5S2#AA1 vs AS6C1616B-55TINTR |
IS62WV102416FBLL-55TLI | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | RMLV1616AGSD-5S2#AA1 vs IS62WV102416FBLL-55TLI |
AS6C1616-55TINL | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 20 MM, GREEN, MO-142DD, TSOP1-48 | Alliance Memory Inc | RMLV1616AGSD-5S2#AA1 vs AS6C1616-55TINL |
IS65WV102416EBLL-55BA3 | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | RMLV1616AGSD-5S2#AA1 vs IS65WV102416EBLL-55BA3 |
IS65WV102416DBLL-55CTLA3 | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | RMLV1616AGSD-5S2#AA1 vs IS65WV102416DBLL-55CTLA3 |
IS65WV102416GBLL-55CTLA3 | Standard SRAM, | Integrated Silicon Solution Inc | RMLV1616AGSD-5S2#AA1 vs IS65WV102416GBLL-55CTLA3 |