Part Details for IS65WV102416GBLL-55CTLA3 by Integrated Silicon Solution Inc
Overview of IS65WV102416GBLL-55CTLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS65WV102416GBLL-55CTLA3
IS65WV102416GBLL-55CTLA3 CAD Models
IS65WV102416GBLL-55CTLA3 Part Data Attributes:
|
IS65WV102416GBLL-55CTLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS65WV102416GBLL-55CTLA3
Integrated Silicon Solution Inc
Standard SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP1, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for IS65WV102416GBLL-55CTLA3
This table gives cross-reference parts and alternative options found for IS65WV102416GBLL-55CTLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS65WV102416GBLL-55CTLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C1616-55TINL | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 20 MM, GREEN, MO-142DD, TSOP1-48 | Alliance Memory Inc | IS65WV102416GBLL-55CTLA3 vs AS6C1616-55TINL |
RMLV1616AGSA-5S2 | STANDARD SRAM | Renesas Electronics Corporation | IS65WV102416GBLL-55CTLA3 vs RMLV1616AGSA-5S2 |
IS62WV102416FBLL-55BI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS65WV102416GBLL-55CTLA3 vs IS62WV102416FBLL-55BI |
RMLV1616AGSD-5S2#AA1 | 16Mb Advanced LPSRAM (1M word x 16bit / 2M word x 8bit), uTSOP, /Tray | Renesas Electronics Corporation | IS65WV102416GBLL-55CTLA3 vs RMLV1616AGSD-5S2#AA1 |
RMLV1616AGSA-5S2#AA0 | 16Mb Advanced LPSRAM (1M word x 16bit / 2M word x 8bit), TSOP(48), /Tray | Renesas Electronics Corporation | IS65WV102416GBLL-55CTLA3 vs RMLV1616AGSA-5S2#AA0 |
IS65WV102416EBLL-55BLA3 | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | IS65WV102416GBLL-55CTLA3 vs IS65WV102416EBLL-55BLA3 |
IS62WV102416FBLL-55TLI | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | IS65WV102416GBLL-55CTLA3 vs IS62WV102416FBLL-55TLI |
IS62WV102416FBLL-55BLI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS65WV102416GBLL-55CTLA3 vs IS62WV102416FBLL-55BLI |
AS6C1616B-55TIN | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, TSOP1-48 | Alliance Memory Inc | IS65WV102416GBLL-55CTLA3 vs AS6C1616B-55TIN |
AS6C1616B-55BINTR | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, FBGA-48 | Alliance Memory Inc | IS65WV102416GBLL-55CTLA3 vs AS6C1616B-55BINTR |