Part Details for RMPG06J-E3/73 by Vishay Semiconductors
Overview of RMPG06J-E3/73 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RMPG06J-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMPG06J-E3/73-ND
|
DigiKey | DIODE GEN PURP 600V 1A MPG06 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RMPG06J-E3/73
RMPG06J-E3/73 CAD Models
RMPG06J-E3/73 Part Data Attributes
|
RMPG06J-E3/73
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RMPG06J-E3/73
Vishay Semiconductors
FAST RECOVERY RECTFR 600V 1A 2PIN CASE MPG06 - Ammo Pack
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RMPG06J-E3/73
This table gives cross-reference parts and alternative options found for RMPG06J-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMPG06J-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMPG06JHE3_A/54 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Vishay Intertechnologies | RMPG06J-E3/73 vs RMPG06JHE3_A/54 |
RMPG06J-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, MPG06, 2 PIN | Vishay Intertechnologies | RMPG06J-E3/73 vs RMPG06J-E3/73 |
1N5061PBFREE | Rectifier Diode, | Central Semiconductor Corp | RMPG06J-E3/73 vs 1N5061PBFREE |
RMPG06J-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, MPG06, 2 PIN | Vishay Intertechnologies | RMPG06J-E3/73 vs RMPG06J-E3/54 |
1N5618PBFREE | Rectifier Diode, | Central Semiconductor Corp | RMPG06J-E3/73 vs 1N5618PBFREE |
RMPG06JHE3_A/73 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Vishay Intertechnologies | RMPG06J-E3/73 vs RMPG06JHE3_A/73 |
1N4247PBFREE | Rectifier Diode, | Central Semiconductor Corp | RMPG06J-E3/73 vs 1N4247PBFREE |