Part Details for RMT137 by Black Box Corporation
Overview of RMT137 by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMT137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | VENTED PREMIER RACK SHELF, SINGLE-SIDED, RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | IT RACKMOUNT VENTED SHELF - FIXED, 3U, 19", 17.2"D, 2-POINT MOUNTING, 50-LB. CAP | 0 |
|
$139.9900 | Buy Now |