Part Details for RN-1/2W-51KΩ±2%T by Yangzhong Huaxing Electronics
Overview of RN-1/2W-51KΩ±2%T by Yangzhong Huaxing Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN-1/2W-51KΩ±2%T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 51k�� 500mW ��200ppm/�� ��2% Plugin Through Hole Resistors ROHS | 1305 |
|
$0.1213 / $0.2048 | Buy Now |