There are no models available for this part yet.
Overview of RN04F3320CT10-50 by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN04F3320CT10-50 by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-RN04F3320CT10-50TR-ND
|
DigiKey | RES SMD 332 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0070 / $0.0075 | Buy Now |
CAD Models for RN04F3320CT10-50 by Cal-Chip Electronics
Part Data Attributes for RN04F3320CT10-50 by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
332 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RN04F3320CT10-50
This table gives cross-reference parts and alternative options found for RN04F3320CT10-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN04F3320CT10-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0402P-3320-FB50Q | Fixed Resistor, Thin Film, 0.062W, 332ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | RCD Components Inc | RN04F3320CT10-50 vs BLU0402P-3320-FB50Q |
RT0402F332050PPM | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Synton-Tech Corp | RN04F3320CT10-50 vs RT0402F332050PPM |
BLU0402P-3320-FT50Q | Fixed Resistor, Thin Film, 0.062W, 332ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | RCD Components Inc | RN04F3320CT10-50 vs BLU0402P-3320-FT50Q |
RN04F3320CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | RN04F3320CT10-50 vs RN04F3320CT1-50 |
BLU0402ER-3320-FB50Q | Fixed Resistor, Thin Film, 0.062W, 332ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | RCD Components Inc | RN04F3320CT10-50 vs BLU0402ER-3320-FB50Q |
BLU0402P-3320-FB50W | Fixed Resistor, Thin Film, 0.062W, 332ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | RCD Components Inc | RN04F3320CT10-50 vs BLU0402P-3320-FB50W |
BLU0402ER-3320-FT50W | Fixed Resistor, Thin Film, 0.062W, 332ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | RCD Components Inc | RN04F3320CT10-50 vs BLU0402ER-3320-FT50W |
BLU0402-3320-FB50 | Fixed Resistor, Thin Film, 0.062W, 332ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | RCD Components Inc | RN04F3320CT10-50 vs BLU0402-3320-FB50 |
BLU0402ER-3320-FT50Q | Fixed Resistor, Thin Film, 0.062W, 332ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | RCD Components Inc | RN04F3320CT10-50 vs BLU0402ER-3320-FT50Q |
BLU0402-3320-FT50Q | Fixed Resistor, Thin Film, 0.062W, 332ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RN04F3320CT10-50 vs BLU0402-3320-FT50Q |