Part Details for RN06B1402CT5-25 by Cal-Chip Electronics
Overview of RN06B1402CT5-25 by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN06B1402CT5-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RN06B1402CT5-25TR-ND
|
DigiKey | RES SMD 14K OHM 0.1% 1/16W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0280 / $0.0319 | Buy Now |
Part Details for RN06B1402CT5-25
RN06B1402CT5-25 CAD Models
RN06B1402CT5-25 Part Data Attributes
|
RN06B1402CT5-25
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RN06B1402CT5-25
Cal-Chip Electronics
Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN06B1402CT5-25
This table gives cross-reference parts and alternative options found for RN06B1402CT5-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN06B1402CT5-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U1402ATLQ | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN06B1402CT5-25 vs WF06U1402ATLQ |
TC0325A1402E4E | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN06B1402CT5-25 vs TC0325A1402E4E |
RN73F1JTD1402B | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN06B1402CT5-25 vs RN73F1JTD1402B |
RN06B1402CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN06B1402CT5-25 vs RN06B1402CT1-25 |
RNCS0603BKE14K0 | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN06B1402CT5-25 vs RNCS0603BKE14K0 |
AR03BPC3X1402 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN06B1402CT5-25 vs AR03BPC3X1402 |
CPF0603B14KE1 | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN06B1402CT5-25 vs CPF0603B14KE1 |
RN73F1J1402B | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN06B1402CT5-25 vs RN73F1J1402B |
TC0325B1402E5E | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN06B1402CT5-25 vs TC0325B1402E5E |
CPF0603A14KE | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN06B1402CT5-25 vs CPF0603A14KE |