Part Details for RN1/2WS1.6KFT/BA1 by TY-OHM Electronic Works Co Ltd
Overview of RN1/2WS1.6KFT/BA1 by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1/2WS1.6KFT/BA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Metal Film Resistors 1.6k 500mW 50ppm/ 1% PluginD2.4xL6.5mm Through Hole Resistors ROHS | 3814 |
|
$0.0047 / $0.0089 | Buy Now |