Part Details for RN1/4-WT1-118K-1% by SEI Stackpole Electronics Inc
Overview of RN1/4-WT1-118K-1% by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10072354-G01-18KLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 18 Positions - 2mm (0.079in) - Right Angle. | |
10145204-118KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 18 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10146059-118KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 18 position |
Price & Stock for RN1/4-WT1-118K-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3500 |
|
RFQ |