Part Details for RN1/8R89-1341 by SEI Stackpole Electronics Inc
Overview of RN1/8R89-1341 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1341CSW#TRPBF | Analog Devices | 5V RS232 Tran w/ One Rcv Activ | |
LT1341CNW#PBF | Analog Devices | 5V RS232 Tran w/ One Rcv Activ | |
DC1341B | Analog Devices | LT3757 SEPIC Demo Board - 4.5V |
Price & Stock for RN1/8R89-1341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4418 |
|
RFQ | ||
|
Bristol Electronics | 3228 |
|
RFQ |